Part Details for CWST424NK by Hammond Manufacturing
Overview of CWST424NK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWST424NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y0753
|
Newark | Wireway, W/O Ko, Steel, Gray, 24" L, External Height - Metric:101.6Mm, External Width - Metric:101.6Mm, Length - Metric:610Mm, External Height - Imperial:4", External Width - Imperial:4", Length - Imperial:24" Rohs Compliant: Yes |Hammond CWST424NK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$26.9400 / $34.1600 | Buy Now |
DISTI #
3937-CWST424NK-ND
|
DigiKey | STRAIGHT SECTION W/O KO - 4 X 4 Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$44.7635 / $52.3300 | Buy Now |
DISTI #
164-CWST424NK-ND
|
DigiKey | STRAIGHT SECTION W/O KO - 4 X 4 Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0100 | Buy Now |
DISTI #
546-CWST424NK
|
Mouser Electronics | Wire Ducting & Raceways STRAIGHT SECTION 4X4X24 RoHS: Compliant | 0 |
|
$29.3300 / $32.3000 | Order Now |
DISTI #
74723737
|
RS | Straight Section w/o KO - 4 x 4 x 24 - Steel/Gray | Hammond Manufacturing CWST424NK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2600 / $34.3500 | RFQ |
|
Onlinecomponents.com | wireway RoHS: Compliant | 51 Factory Stock |
|
$24.8800 / $32.9400 | Buy Now |
|
Powell Electronics | STRAIGHT SECTION 4X4X24 Min Qty: 1 | 45 |
|
$24.6200 / $28.7800 | Buy Now |
|
Master Electronics | wireway RoHS: Compliant | 51 Factory Stock |
|
$24.8800 / $32.9400 | Buy Now |