Part Details for CWST10120NK by Hammond Manufacturing
Overview of CWST10120NK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWST10120NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2715
|
Newark | Wireway, W/O Ko, Steel, Gray, 120" L, External Height - Metric:254Mm, External Width - Metric:254Mm, Length - Metric:3.05M, External Height - Imperial:10", External Width - Imperial:10", Length - Imperial:120" Rohs Compliant: Yes |Hammond CWST10120NK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$474.9800 / $491.7700 | Buy Now |
DISTI #
3937-CWST10120NK-ND
|
DigiKey | WIRE DUCT SOLID SCREW 10' GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$746.6910 / $873.0500 | Buy Now |
DISTI #
CWST10120NK-ND
|
DigiKey | WIRE DUCT SOLID SCREW 10' GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$472.8600 | Buy Now |
DISTI #
546-CWST10120NK
|
Mouser Electronics | Wire Ducting & Raceways 10x10x120" Wireway Hinge Cover Straight RoHS: Compliant | 0 |
|
$470.2300 / $472.8600 | Order Now |
DISTI #
70319859
|
RS | Wireway, Straight Section, Hinge Cover, Steel, No Knockouts | Hammond Manufacturing CWST10120NK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$439.3300 / $477.5200 | RFQ |
|
Onlinecomponents.com | wireway RoHS: Compliant | 46 Factory Stock |
|
$421.3600 / $445.9800 | Buy Now |
|
Powell Electronics | STRAIGHT SECTION 10X10X120 Min Qty: 1 | 30 |
|
$410.6800 / $480.1800 | Buy Now |
|
Master Electronics | wireway RoHS: Compliant | 46 Factory Stock |
|
$421.3600 / $445.9800 | Buy Now |