Part Details for CWSC660 by Hammond Manufacturing
Overview of CWSC660 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWSC660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y0737
|
Newark | Wireway W/ Ko, Steel, Gray, 60" L, External Height - Metric:152.4Mm, External Width - Metric:152.4Mm, Length - Metric:1.52M, External Height - Imperial:6", External Width - Imperial:6", Length - Imperial:60" Rohs Compliant: Yes |Hammond CWSC660 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$72.0700 / $85.9500 | Buy Now |
DISTI #
164-CWSC660-ND
|
DigiKey | STRAIGHT SECTION WITH KO - 6 X 6 Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.8200 | Buy Now |
DISTI #
546-CWSC660
|
Mouser Electronics | Wire Ducting & Raceways STRAIGHT SECTION KO 6X6X60 RoHS: Compliant | 0 |
|
$78.1200 / $82.0400 | Order Now |
DISTI #
74723721
|
RS | Straight Section with KO - 6 x 6 x 60 - Steel/Gray | Hammond Manufacturing CWSC660 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$80.5300 / $85.6700 | RFQ |
|
Onlinecomponents.com | wireway RoHS: Compliant | 10 Factory Stock |
|
$65.9700 / $83.6600 | Buy Now |
|
Powell Electronics | STRAIGHT SECTION KO 6X6X60 Min Qty: 1 | 7 |
|
$66.9700 / $78.3100 | Buy Now |
|
Master Electronics | wireway RoHS: Compliant | 10 Factory Stock |
|
$65.9700 / $83.6600 | Buy Now |