Part Details for CWSC412NK by Hammond Manufacturing
Overview of CWSC412NK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWSC412NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2690
|
Newark | Raceway Duct, Steel, Grey, 4X4X12", External Height - Metric:101.6Mm, External Width - Metric:101.6Mm, Length - Metric:304.8Mm, External Height - Imperial:4", External Width - Imperial:4", Length - Imperial:1Ft, External Height:4" Rohs Compliant: Yes |Hammond CWSC412NK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$17.1700 / $19.9200 | Buy Now |
DISTI #
3937-CWSC412NK-ND
|
DigiKey | WIRE DUCT SOLID SCREW 1' GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
33 In Stock |
|
$25.0910 / $28.6700 | Buy Now |
DISTI #
CWSC412NK-ND
|
DigiKey | WIRE DUCT SOLID SCREW 1' GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$20.6300 | Buy Now |
DISTI #
546-CWSC412NK
|
Mouser Electronics | Wire Ducting & Raceways 4 x 4 x 12" Wireway Screw Cover Straight RoHS: Compliant | 0 |
|
$17.9800 / $19.4700 | Order Now |
DISTI #
70319601
|
RS | Wireway, Straight Section, Screw Cover, Steel, No Knockouts | Hammond Manufacturing CWSC412NK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1900 / $20.6300 | RFQ |
|
Onlinecomponents.com | wireway RoHS: Compliant |
12 In Stock 146 Factory Stock |
|
$13.8000 / $19.3700 | Buy Now |
DISTI #
51644163
|
Verical | Wiring Ducts Straight Section Square with Cover Screw Steel Gray RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 2005 | Americas - 12 |
|
$20.9371 / $24.9613 | Buy Now |
|
Powell Electronics | SC STR SECTION 4X4X12 W/O KO Min Qty: 1 | 96 |
|
$20.0700 | Buy Now |
|
Master Electronics | wireway RoHS: Compliant |
12 In Stock 146 Factory Stock |
|
$13.8000 / $19.3700 | Buy Now |