Part Details for CWSC1296NK by Hammond Manufacturing
Overview of CWSC1296NK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWSC1296NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y0718
|
Newark | Wireway W/O Ko, Steel, Gray, 96" L, External Height - Metric:305Mm, External Width - Metric:305Mm, Length - Metric:2.44M, External Height - Imperial:12", External Width - Imperial:12", Length - Imperial:96", Raceway/Duct Color:Grayrohs Compliant: Yes |Hammond CWSC1296NK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$398.6500 / $434.8900 | Buy Now |
DISTI #
3937-CWSC1296NK-ND
|
DigiKey | STRAIGHT SECTION W/O KO - 12 X 1 Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$698.3275 / $816.5100 | Buy Now |
DISTI #
164-CWSC1296NK-ND
|
DigiKey | STRAIGHT SECTION W/O KO - 12 X 1 Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$442.2300 | Buy Now |
DISTI #
546-CWSC1296NK
|
Mouser Electronics | Wire Ducting & Raceways SC STR SECTION 12X12X96 W/O KO RoHS: Compliant | 0 |
|
$416.6100 / $421.0700 | Order Now |
DISTI #
74723708
|
RS | Straight Section w/o KO - 12 x 12 x 96 - Steel/Gray | Hammond Manufacturing CWSC1296NK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$429.2600 | RFQ |
|
Onlinecomponents.com | wireway RoHS: Compliant | 19 Factory Stock |
|
$394.0600 / $417.0900 | Buy Now |
|
Master Electronics | wireway RoHS: Compliant | 19 Factory Stock |
|
$394.0600 / $417.0900 | Buy Now |