Part Details for CWSC1048NK by Hammond Manufacturing
Overview of CWSC1048NK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWSC1048NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2675
|
Newark | Wireway W/O Ko, Steel, Gray, 48" L, External Height - Metric:254Mm, External Width - Metric:254Mm, Length - Metric:1.22M, External Height - Imperial:10", External Width - Imperial:10", Length - Imperial:48", Raceway/Duct Color:Grayrohs Compliant: Yes |Hammond CWSC1048NK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$183.4100 / $187.2200 | Buy Now |
DISTI #
CWSC1048NK-ND
|
DigiKey | WIRE DUCT SOLID SCREW 4' GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$161.1288 / $181.7200 | Buy Now |
DISTI #
546-CWSC1048NK
|
Mouser Electronics | Wire Ducting & Raceways 10x10x48" Wireway Screw Cover Straight RoHS: Compliant | 0 |
|
$178.8800 / $180.0200 | Order Now |
DISTI #
70319791
|
RS | Wireway, Straight Section, Screw Cover, Steel, No Knockouts | Hammond Manufacturing CWSC1048NK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$167.1800 / $181.7200 | RFQ |
|
Onlinecomponents.com | wireway RoHS: Compliant | 108 Factory Stock |
|
$155.7800 / $171.3600 | Buy Now |
|
Powell Electronics | wireway Min Qty: 1 | 16 |
|
$149.9400 / $171.3600 | Buy Now |
|
Master Electronics | wireway RoHS: Compliant | 108 Factory Stock |
|
$155.7800 / $171.3600 | Buy Now |