Part Details for CWSC10120NK by Hammond Manufacturing
Overview of CWSC10120NK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWSC10120NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2672
|
Newark | Wireway W/O Ko, Steel, Gray, 120" L, External Height - Metric:254Mm, External Width - Metric:254Mm, Length - Metric:3.05M, External Height - Imperial:10", External Width - Imperial:10", Length - Imperial:120" Rohs Compliant: Yes |Hammond CWSC10120NK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$440.2800 / $450.4700 | Buy Now |
DISTI #
CWSC10120NK-ND
|
DigiKey | WIRE DUCT SOLID SCREW 10' GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$436.6100 | Buy Now |
DISTI #
546-CWSC10120NK
|
Mouser Electronics | Wire Ducting & Raceways 10x10x120" Wireway Screw Cover Straight RoHS: Compliant | 0 |
|
$430.0900 / $430.7900 | Order Now |
DISTI #
70319858
|
RS | Wireway, Straight Section, Screw Cover, Steel, No Knockouts | Hammond Manufacturing CWSC10120NK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$405.7000 / $440.9800 | RFQ |
|
Onlinecomponents.com | wireway RoHS: Compliant | 20 Factory Stock |
|
$389.0600 / $411.7900 | Buy Now |
|
Powell Electronics | SC STR SECTION 10X10X120W/O KO Min Qty: 1 | 13 |
|
$379.2000 / $443.3700 | Buy Now |
|
Master Electronics | wireway RoHS: Compliant | 20 Factory Stock |
|
$389.0600 / $411.7900 | Buy Now |