Part Details for CWSA11AAN1H by NKK Switches
Overview of CWSA11AAN1H by NKK Switches
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWSA11AAN1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8795
|
Newark | Switch, Rocker, Spst, 6A, 250Vac, Black, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Through Hole, Actuator/Cap Colour:Black, Product Range:Cw Series Rohs Compliant: Yes |Nkk Switches CWSA11AAN1H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$2.4800 / $3.2900 | Buy Now |
DISTI #
360-2779-ND
|
DigiKey | SWITCH ROCKER SPST 6A 250V Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1809 In Stock |
|
$2.0687 / $3.2200 | Buy Now |
DISTI #
633-CWSA11AAN1H
|
Mouser Electronics | Rocker Switches SPST ROCKER RT ANGLE RoHS: Compliant | 1478 |
|
$1.8600 / $2.7000 | Buy Now |
DISTI #
70192681
|
RS | Switch, Rocker, SPST, ON-NONE-OFF, Non-Illum, Blk, Horiz I/O Legend,6A,250VAC, R/A PC | NKK Switches CWSA11AAN1H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 30 |
|
$2.1500 / $2.8600 | Buy Now |
|
Future Electronics | Rocker SPST 60A 250VAC Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$2.0200 / $2.3200 | Buy Now |
DISTI #
CWSA11AAN1H
|
TTI | Rocker Switches SPST ROCKER RT ANGLE Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 250 In Stock |
|
$2.0300 / $2.6700 | Buy Now |
DISTI #
CWSA11AAN1H
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 6A/250VAC, -10÷70°C, Leads: connectors Min Qty: 1 | 16 |
|
$1.8800 / $2.4800 | Buy Now |
|
Powell Electronics | MINIATURE ROCKER/SNAP-IN Min Qty: 1 | 2435 |
|
$1.6900 / $2.5400 | Buy Now |
DISTI #
2374740
|
element14 Asia-Pacific | SWITCH, ROCKER, SPST, 6A, 250VAC, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$2.1817 / $3.1506 | Buy Now |
DISTI #
2374740
|
Farnell | SWITCH, ROCKER, SPST, 6A, 250VAC, BLACK RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 6 Days Container: Each | 14 |
|
$2.6561 / $3.5247 | Buy Now |
Part Details for CWSA11AAN1H
CWSA11AAN1H CAD Models
CWSA11AAN1H Part Data Attributes:
|
CWSA11AAN1H
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
CWSA11AAN1H
NKK Switches
Rocker Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | ROCKER SWITCH |