Part Details for CWR29NC224KCBC by Kyocera AVX Components
Overview of CWR29NC224KCBC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29NC224KCBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X6887
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29NC224KCBC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7500 / $34.5000 | Buy Now |
DISTI #
478-CWR29NC224KCBC-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2500 | Buy Now |
DISTI #
CWR29NC224KCBC
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 - Bulk (Alt: CWR29NC224KCBC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1250 / $30.6250 | Buy Now |
Part Details for CWR29NC224KCBC
CWR29NC224KCBC CAD Models
CWR29NC224KCBC Part Data Attributes
|
CWR29NC224KCBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29NC224KCBC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6800 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 40 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR29NC224KCBC
This table gives cross-reference parts and alternative options found for CWR29NC224KCBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29NC224KCBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB224K050LGSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | CWR29NC224KCBC vs TAZB224K050LGSZ0700 |
TAZB224K050LKSD0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | CWR29NC224KCBC vs TAZB224K050LKSD0H23 |
TAZB224K050LFMT0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | CWR29NC224KCBC vs TAZB224K050LFMT0723 |
TAZB224K050LLLD9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR29NC224KCBC vs TAZB224K050LLLD9945 |
TAZB224K050LRLCT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29NC224KCBC vs TAZB224K050LRLCT000 |
TAZB224K050LRSZT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29NC224KCBC vs TAZB224K050LRSZT000 |
TAZB224K050LFLT0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | CWR29NC224KCBC vs TAZB224K050LFLT0700 |
TAZB224K050LSMD0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | CWR29NC224KCBC vs TAZB224K050LSMD0924 |
TAZB224K050LWMC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | CWR29NC224KCBC vs TAZB224K050LWMC0800 |
TAZB224K050LFLC0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | CWR29NC224KCBC vs TAZB224K050LFLC0800 |