Part Details for CWR29NB105KCEC by Kyocera AVX Components
Overview of CWR29NB105KCEC by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29NB105KCEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M0636
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29NB105KCEC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7500 / $34.5000 | Buy Now |
DISTI #
478-CWR29NB105KCEC-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2500 | Buy Now |
DISTI #
CWR29NB105KCEC
|
Avnet Americas | Cap Tant Solid 1uF 50V E CASE 10% (5.08 X 2.54 X 1.27mm) SMD (0.01%FR) 1.7 Ohm 125?C Bulk - Custom Tape W/Leader (Alt: CWR29NB105KCEC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$29.5625 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$29.7700 | Buy Now |
Part Details for CWR29NB105KCEC
CWR29NB105KCEC CAD Models
CWR29NB105KCEC Part Data Attributes
|
CWR29NB105KCEC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29NB105KCEC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 90 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR29NB105KCEC
This table gives cross-reference parts and alternative options found for CWR29NB105KCEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29NB105KCEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE105K050LSST0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | CWR29NB105KCEC vs TAZE105K050LSST0745 |
TAZE105K050LWLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | CWR29NB105KCEC vs TAZE105K050LWLB9H00 |
T497E105K050CH642CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29NB105KCEC vs T497E105K050CH642CWAFL |
T429E105K050DH42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010 | KEMET Corporation | CWR29NB105KCEC vs T429E105K050DH42507005 |
T429E105K050SC7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29NB105KCEC vs T429E105K050SC7640 |
T409E105K050AB42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010 | KEMET Corporation | CWR29NB105KCEC vs T409E105K050AB42517610 |
T409E105K050MC7280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | KEMET Corporation | CWR29NB105KCEC vs T409E105K050MC7280 |
T409E105K050MH7005 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | KEMET Corporation | CWR29NB105KCEC vs T409E105K050MH7005 |
T409E105K050SB4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29NB105KCEC vs T409E105K050SB4251WAFL |
T497E105K050CH652BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29NB105KCEC vs T497E105K050CH652BWAFL |