Part Details for CWR29MMC335KZFATR by Kyocera AVX Components
Overview of CWR29MMC335KZFATR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29MMC335KZFATR
CWR29MMC335KZFATR CAD Models
CWR29MMC335KZFATR Part Data Attributes
|
CWR29MMC335KZFATR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29MMC335KZFATR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.78 mm | |
Leakage Current | 0.001 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for CWR29MMC335KZFATR
This table gives cross-reference parts and alternative options found for CWR29MMC335KZFATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29MMC335KZFATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF335K035CXSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335KZFATR vs TAZF335K035CXSD0024 |
TAZF335K035CXLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335KZFATR vs TAZF335K035CXLB0724 |
CWR09MB335KATR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335KZFATR vs CWR09MB335KATR4 |
CWR09MB335KBATR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335KZFATR vs CWR09MB335KBATR4 |
TAZF335K035CKLZTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335KZFATR vs TAZF335K035CKLZTH24 |
TAZF335K035CKSCT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335KZFATR vs TAZF335K035CKSCT723 |
TAZF335K035CLLZT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335KZFATR vs TAZF335K035CLLZT724 |
TAZF335K035CXLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335KZFATR vs TAZF335K035CXLZ0H45 |
TAZF335K035CXSDT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335KZFATR vs TAZF335K035CXSDT824 |
TAZF335K035LBLZ9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335KZFATR vs TAZF335K035LBLZ9023 |