Part Details for CWR29MH156MCXC by Kyocera AVX Components
Overview of CWR29MH156MCXC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29MH156MCXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y3843
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29MH156MCXC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.4400 / $53.5200 | Buy Now |
DISTI #
478-CWR29MH156MCXC-ND
|
DigiKey | CAP TANT Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.5342 | Buy Now |
DISTI #
CWR29MH156MCXC
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR29MH156MCXC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$46.4888 | Buy Now |
Part Details for CWR29MH156MCXC
CWR29MH156MCXC CAD Models
CWR29MH156MCXC Part Data Attributes
|
CWR29MH156MCXC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29MH156MCXC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2721, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 190 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 410 mA | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for CWR29MH156MCXC
This table gives cross-reference parts and alternative options found for CWR29MH156MCXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29MH156MCXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29MH156MCXZTR13 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MH156MCXC vs CWR29MH156MCXZTR13 |
TAZX156M035CBLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, CHIP | Kyocera AVX Components | CWR29MH156MCXC vs TAZX156M035CBLC0945 |
TAZX156M035CBSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MH156MCXC vs TAZX156M035CBSZ0945 |
T429X156M035MB4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29MH156MCXC vs T429X156M035MB4251WAFL |
TAZX156M035LWLD0800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MH156MCXC vs TAZX156M035LWLD0800 |
T429X156M035TK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, 2721, | KEMET Corporation | CWR29MH156MCXC vs T429X156M035TK42517280 |
CWR29MC156MBXATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MH156MCXC vs CWR29MC156MBXATR13 |
CWR19MC156MCXA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MH156MCXC vs CWR19MC156MCXA |
CWR19MB156MBXATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MH156MCXC vs CWR19MB156MBXATR13 |
CWR29MB156MBXBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MH156MCXC vs CWR29MB156MBXBTR13 |