Part Details for CWR29MC335KCFZ\\TR by Kyocera AVX Components
Overview of CWR29MC335KCFZ\\TR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29MC335KCFZ\\TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29MC335KCFZ\\TR
|
Avnet Americas | CAP TANTALUM SOLID POLARIZED 3.3UF 35VDC 10% 5.59 X 3.43 X 1.78MM SMD 0.01% 2214. - Custom Tape W/Leader (Alt: CWR29MC335KCFZ\\TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$23.7506 | Buy Now |