Part Details for CWR29KC335KCEZ by KYOCERA AVX Components
Overview of CWR29KC335KCEZ by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29KC335KCEZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69740027
|
Verical | Cap Tant Solid 3.3uF 25V E CASE 10% (5.08 X 2.54 X 1.27mm) Inward L SMD (0.01%FR) 1.2 Ohm 125°C Bulk RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2317 | Americas - 37 |
|
$28.0140 / $28.1175 | Buy Now |