There are no models available for this part yet.
Overview of CWR29KC226KCXC by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CWR29KC226KCXC by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27001916
|
Verical | Cap Tant Solid 22uF 25V X CASE 10% (6.93 X 5.41 X 2.74mm) Inward L SMD (0.01%FR) 0.16 Ohm 125°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1643 | Americas - 1 |
|
$39.0600 | Buy Now |