Part Details for CWR29KC156JCHB by Kyocera AVX Components
Overview of CWR29KC156JCHB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29KC156JCHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9015
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29KC156JCHB RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.3500 / $57.8300 | Buy Now |
DISTI #
478-CWR29KC156JCHB-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.8950 | Buy Now |
DISTI #
CWR29KC156JCHB
|
Avnet Americas | Cap Tant Solid 15uF 25V H CASE 5% (7.24 X 3.81 X 2.79mm) SMD (0.01%FR) Bulk (Alt: CWR29KC156JCHB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | 0 |
|
$44.5884 | Buy Now |
DISTI #
CWR29KC156JCHB
|
TTI | Tantalum Capacitors - Solid SMD 15UF 25V 5% H Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for CWR29KC156JCHB
CWR29KC156JCHB CAD Models
CWR29KC156JCHB Part Data Attributes
|
CWR29KC156JCHB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29KC156JCHB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 350 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR29KC156JCHB
This table gives cross-reference parts and alternative options found for CWR29KC156JCHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29KC156JCHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH156J025LWLCT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29KC156JCHB vs TAZH156J025LWLCT845 |
TAZH156J025CLLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KC156JCHB vs TAZH156J025CLLB0800 |
TAZH156J025CDLB0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR29KC156JCHB vs TAZH156J025CDLB0000 |
TAZH156J025LKLT0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR29KC156JCHB vs TAZH156J025LKLT0000 |
T429H156J025SK42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2915 | KEMET Corporation | CWR29KC156JCHB vs T429H156J025SK42517610 |
TAZH156J025LBLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KC156JCHB vs TAZH156J025LBLD0845 |
TAZH156J025LBSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KC156JCHB vs TAZH156J025LBSB0024 |
TAZH156J025CSMZ0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR29KC156JCHB vs TAZH156J025CSMZ0923 |
TAZH156J025LLLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR29KC156JCHB vs TAZH156J025LLLZ0823 |
TAZH156J025CSLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR29KC156JCHB vs TAZH156J025CSLZ0724 |