Part Details for CWR29KC156JBHB by Kyocera AVX Components
Overview of CWR29KC156JBHB by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29KC156JBHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X6788
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29KC156JBHB Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5400 / $36.3500 | Buy Now |
DISTI #
478-CWR29KC156JBHB-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.3950 | Buy Now |
DISTI #
CWR29KC156JBHB
|
Avnet Americas | Cap Tant Solid 15uF 25V H CASE 5% (7.24 X 3.81 X 2.79mm) SMD (0.1%FR) Bulk (Alt: CWR29KC156JBHB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | 0 |
|
$37.0678 / $42.8446 | Buy Now |
Part Details for CWR29KC156JBHB
CWR29KC156JBHB CAD Models
CWR29KC156JBHB Part Data Attributes
|
CWR29KC156JBHB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29KC156JBHB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 350 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR29KC156JBHB
This table gives cross-reference parts and alternative options found for CWR29KC156JBHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29KC156JBHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09KB156JZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KC156JBHB vs CWR09KB156JZAW |
CWR09KC156JZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KC156JBHB vs CWR09KC156JZATR |
CWR29KK156JZHBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KC156JBHB vs CWR29KK156JZHBTR13 |
CWR29KC156JCHZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KC156JBHB vs CWR29KC156JCHZBULK |
CWR09KB156JBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KC156JBHB vs CWR09KB156JBBULK |
CWR29KB156JZHBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KC156JBHB vs CWR29KB156JZHBTR13 |
T429H156J025RKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | KEMET Corporation | CWR29KC156JBHB vs T429H156J025RKTLVL7005 |
TAZH156J025CSST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KC156JBHB vs TAZH156J025CSST0700 |
TAZH156J025CBST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KC156JBHB vs TAZH156J025CBST0723 |
TAZH156J025CDMB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR29KC156JBHB vs TAZH156J025CDMB0H23 |