Part Details for CWR29JC226JCHC\\W by Kyocera AVX Components
Overview of CWR29JC226JCHC\\W by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29JC226JCHC\\W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29JC226JCHC\\W
|
Avnet Americas | Cap Tant Solid 22uF 20VDC H CASE 5% 7238-31 Waffle Pack - Waffle Pack (Alt: CWR29JC226JCHC\\W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$59.2284 / $68.4588 | Buy Now |