Part Details for CWR29JB155JCCA by Kyocera AVX Components
Overview of CWR29JB155JCCA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29JB155JCCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R4442
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29JB155JCCA RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.6100 / $53.7800 | Buy Now |
DISTI #
478-CWR29JB155JCCA-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.3375 | Buy Now |
DISTI #
CWR29JB155JCCA
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR29JB155JCCA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | 0 |
|
$41.4676 | Buy Now |
Part Details for CWR29JB155JCCA
CWR29JB155JCCA CAD Models
CWR29JB155JCCA Part Data Attributes
|
CWR29JB155JCCA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29JB155JCCA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2400 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 70 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR29JB155JCCA
This table gives cross-reference parts and alternative options found for CWR29JB155JCCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29JB155JCCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09JK155JDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2005, CHIP | KEMET Corporation | CWR29JB155JCCA vs CWR09JK155JDB |
CWR29JB155JCCZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29JB155JCCA vs CWR29JB155JCCZTR |
CWR19JK155JBCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29JB155JCCA vs CWR19JK155JBCABULK |
TAZC155J020LBSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, 2005, | Kyocera AVX Components | CWR29JB155JCCA vs TAZC155J020LBSZ0745 |
TAZC155J020LGLT0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1.5uF, 2005, | Kyocera AVX Components | CWR29JB155JCCA vs TAZC155J020LGLT0024 |
TAZC155J020LALC0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1.5uF, 2005, | Kyocera AVX Components | CWR29JB155JCCA vs TAZC155J020LALC0H45 |
TAZC155J020LRLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29JB155JCCA vs TAZC155J020LRLB0900 |
TAZC155J020LRMT0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1.5uF, 2005, | Kyocera AVX Components | CWR29JB155JCCA vs TAZC155J020LRMT0745 |
TAZC155J020LSLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29JB155JCCA vs TAZC155J020LSLZ0000 |
TAZC155J020CGLB0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1.5uF, 2005, | Kyocera AVX Components | CWR29JB155JCCA vs TAZC155J020CGLB0924 |