There are no models available for this part yet.
Overview of CWR29HH336JTFC by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for CWR29HH336JTFC by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR29HH336JTFC
|
Avnet Americas | CWR09/CWR11/CWR29 (Alt: CWR29HH336JTFC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for CWR29HH336JTFC by Kyocera AVX Components
Part Data Attributes for CWR29HH336JTFC by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2214
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
36 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
800 mΩ
|
Height
|
1.78 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.005 mA
|
Length
|
5.59 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Reference Standard
|
MIL-PRF-55365/11
|
Ripple Current
|
140 mA
|
Size Code
|
2214
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
3.43 mm
|
Alternate Parts for CWR29HH336JTFC
This table gives cross-reference parts and alternative options found for CWR29HH336JTFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29HH336JTFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16HB336JBFB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR29HH336JTFC vs CWR16HB336JBFB/TR |
CWR26HC336JBFZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 33uF, 2214 | Vishay Intertechnologies | CWR29HH336JTFC vs CWR26HC336JBFZ |
CWR26HH336JCFZ | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | CWR29HH336JTFC vs CWR26HH336JCFZ |
CWR16HB336JBFZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR29HH336JTFC vs CWR16HB336JBFZ |
CWR16HC336JBFC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR29HH336JTFC vs CWR16HC336JBFC/HR |
CWR16HH336JBFA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR29HH336JTFC vs CWR16HH336JBFA |
TAZF336J015LBSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29HH336JTFC vs TAZF336J015LBSC0945 |
CWR16HH336JBFA/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2213, CHIP | Vishay Intertechnologies | CWR29HH336JTFC vs CWR16HH336JBFA/PR |
CWR16HC336JBFB/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR29HH336JTFC vs CWR16HC336JBFB/HR |
CWR16HB336JCFB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2213, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CWR29HH336JTFC vs CWR16HB336JCFB/PR |