Part Details for CWR29HC107KBHZ by KEMET Corporation
Overview of CWR29HC107KBHZ by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29HC107KBHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29HC107KBHZ
|
TTI | Tantalum Capacitors - Solid SMD 100UF 15V 10% H Min Qty: 66 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.5200 / $11.3900 | Buy Now |
DISTI #
SMC-CWR29HC107KBHZ
|
Sensible Micro Corporation | Cap Tant Solid 100Uf 15V H Case 10%( 7.24 X 3.81 X 2.79Mm) Inward L Smd (0.1%Fr) 0.18 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 434 Container: Bulk | 200 |
|
$9.7830 / $10.5983 | RFQ |
Part Details for CWR29HC107KBHZ
CWR29HC107KBHZ CAD Models
CWR29HC107KBHZ Part Data Attributes
|
CWR29HC107KBHZ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR29HC107KBHZ
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 365.2 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR29HC107KBHZ
This table gives cross-reference parts and alternative options found for CWR29HC107KBHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29HC107KBHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HB107KBHZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29HC107KBHZ vs CWR29HB107KBHZTR13 |
CWR19HH107KAHB | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR29HC107KBHZ vs CWR19HH107KAHB |
TAZH107K015CRMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR29HC107KBHZ vs TAZH107K015CRMC0H23 |
T419H107K015SC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, 2915 | KEMET Corporation | CWR29HC107KBHZ vs T419H107K015SC42507280 |
TAZH107K015CRLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29HC107KBHZ vs TAZH107K015CRLB0845 |
TAZH107K015LCMZ0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR29HC107KBHZ vs TAZH107K015LCMZ0923 |
TAZH107K015LCLD9H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR29HC107KBHZ vs TAZH107K015LCLD9H00 |
TAZH107K015LEMB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR29HC107KBHZ vs TAZH107K015LEMB0000 |
TAZH107K015LDLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR29HC107KBHZ vs TAZH107K015LDLZ0800 |
TAZH107K015CKMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR29HC107KBHZ vs TAZH107K015CKMZ0900 |