Part Details for CWR29HC106KCDB by Kyocera AVX Components
Overview of CWR29HC106KCDB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29HC106KCDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R5753
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29HC106KCDB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1800 / $26.5300 | Buy Now |
DISTI #
CWR29HC106KCDB
|
Avnet Americas | Cap Tant Solid 10uF 15V D CASE 10% (3.81 X 2.54 X 1.27mm) SMD (0.01%FR) 2 Ohm 125°C Bulk (Alt: CWR29HC106KCDB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$29.5988 / $34.2116 | Buy Now |
DISTI #
581-CWR29HC106KCDB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10UF 15V 10% D | 0 |
|
$30.3300 | Order Now |
DISTI #
CWR29HC106KCDB
|
TTI | Tantalum Capacitors - Solid SMD 10UF 15V 10% D Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 219 In Stock |
|
$34.6400 / $37.6100 | Buy Now |
Part Details for CWR29HC106KCDB
CWR29HC106KCDB CAD Models
CWR29HC106KCDB Part Data Attributes
|
CWR29HC106KCDB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29HC106KCDB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 80 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR29HC106KCDB
This table gives cross-reference parts and alternative options found for CWR29HC106KCDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29HC106KCDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429D106K015RKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 1510, | KEMET Corporation | CWR29HC106KCDB vs T429D106K015RKTLVL7610 |
T419D106K015MHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 1510, | KEMET Corporation | CWR29HC106KCDB vs T419D106K015MHTLVL |
T429D106K015MCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 1510, | KEMET Corporation | CWR29HC106KCDB vs T429D106K015MCTLVL7005 |
T419D106K015BCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 1510, | KEMET Corporation | CWR29HC106KCDB vs T419D106K015BCTLVL |
CWR16HH106KBDC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR29HC106KCDB vs CWR16HH106KBDC/TR |
T419D106K015TH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 1510 | KEMET Corporation | CWR29HC106KCDB vs T419D106K015TH4250 |
CWR16HB106KTDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR29HC106KCDB vs CWR16HB106KTDC |
CWR19HC106KZDZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR29HC106KCDB vs CWR19HC106KZDZW |
CWR16HH106KBDA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR29HC106KCDB vs CWR16HH106KBDA/HR |
CWR16HH106KCDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR29HC106KCDB vs CWR16HH106KCDB |