Part Details for CWR29FH226KCEB by Kyocera AVX Components
Overview of CWR29FH226KCEB by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29FH226KCEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6007
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29FH226KCEB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0600 / $25.3400 | Buy Now |
DISTI #
478-CWR29FH226KCEB-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5840 | Buy Now |
DISTI #
CWR29FH226KCEB
|
Avnet Americas | Cap Tant Solid 22uF 10V E CASE 10% (5.08 X 2.54 X 1.27mm) SMD (0.01%FR) Bulk (Alt: CWR29FH226KCEB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$22.1697 | Buy Now |
Part Details for CWR29FH226KCEB
CWR29FH226KCEB CAD Models
CWR29FH226KCEB Part Data Attributes
|
CWR29FH226KCEB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29FH226KCEB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 150 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR29FH226KCEB
This table gives cross-reference parts and alternative options found for CWR29FH226KCEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29FH226KCEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE226K010LBSBTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29FH226KCEB vs TAZE226K010LBSBTH45 |
TAZE226K010CWMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | CWR29FH226KCEB vs TAZE226K010CWMZ0900 |
TAZE226K010CSSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29FH226KCEB vs TAZE226K010CSSD0900 |
TAZE226K010CLSD0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | CWR29FH226KCEB vs TAZE226K010CLSD0000 |
TAZE226K010CLLD0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | CWR29FH226KCEB vs TAZE226K010CLLD0823 |
TAZE226K010CKMT0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | CWR29FH226KCEB vs TAZE226K010CKMT0924 |
TAZE226K010CGLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | CWR29FH226KCEB vs TAZE226K010CGLZ0800 |
TAZE226K010CFLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | CWR29FH226KCEB vs TAZE226K010CFLZ0724 |
TAZE226K010CESC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | CWR29FH226KCEB vs TAZE226K010CESC0723 |
TAZE226K010CELC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | CWR29FH226KCEB vs TAZE226K010CELC9945 |