Part Details for CWR29FC157KBXBTR13 by Kyocera AVX Components
Overview of CWR29FC157KBXBTR13 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29FC157KBXBTR13
CWR29FC157KBXBTR13 CAD Models
CWR29FC157KBXBTR13 Part Data Attributes
|
CWR29FC157KBXBTR13
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29FC157KBXBTR13
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2721, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 700 mA | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for CWR29FC157KBXBTR13
This table gives cross-reference parts and alternative options found for CWR29FC157KBXBTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29FC157KBXBTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FH157KCXB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2721, | Kyocera AVX Components | CWR29FC157KBXBTR13 vs CWR29FH157KCXB |
CWR29FC157KAXZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2721, | Kyocera AVX Components | CWR29FC157KBXBTR13 vs CWR29FC157KAXZ |
CWR29FC157KCXZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29FC157KBXBTR13 vs CWR29FC157KCXZTR |
CWR29FH157KDXB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2721, | Kyocera AVX Components | CWR29FC157KBXBTR13 vs CWR29FH157KDXB |
CWR29FH157KBXB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2721, | Kyocera AVX Components | CWR29FC157KBXBTR13 vs CWR29FH157KBXB |
CWR29FH157KCXCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2721, | Kyocera AVX Components | CWR29FC157KBXBTR13 vs CWR29FH157KCXCTR |
TAZX157K010LBSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29FC157KBXBTR13 vs TAZX157K010LBSZ0845 |
CWR29FB157KCXZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29FC157KBXBTR13 vs CWR29FB157KCXZ |
T429X157K010AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2721 | KEMET Corporation | CWR29FC157KBXBTR13 vs T429X157K010AH |
TAZX157K010LRSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29FC157KBXBTR13 vs TAZX157K010LRSB0845 |