Part Details for CWR29FC157JCXC by Kyocera AVX Components
Overview of CWR29FC157JCXC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29FC157JCXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P6873
|
Newark | Cwr09/Cwr11/Cwr29 |Kyocera Avx CWR29FC157JCXC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.8300 / $94.3300 | Buy Now |
DISTI #
1010-1093-ND
|
DigiKey | CAP TANT 150UF 5% 10V 2721 Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.6098 | Buy Now |
DISTI #
CWR29FC157JCXC
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 - Custom Tape W/Leader (Alt: CWR29FC157JCXC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for CWR29FC157JCXC
CWR29FC157JCXC CAD Models
CWR29FC157JCXC Part Data Attributes
|
CWR29FC157JCXC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29FC157JCXC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2721, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 700 mA | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for CWR29FC157JCXC
This table gives cross-reference parts and alternative options found for CWR29FC157JCXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29FC157JCXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZX157J010LBST0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | CWR29FC157JCXC vs TAZX157J010LBST0023 |
TAZX157J010CCLC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | CWR29FC157JCXC vs TAZX157J010CCLC0023 |
TAZX157J010LFMB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | CWR29FC157JCXC vs TAZX157J010LFMB0845 |
TAZX157J010CLSB0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | CWR29FC157JCXC vs TAZX157J010CLSB0000 |
TAZX157J010LLLD9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | CWR29FC157JCXC vs TAZX157J010LLLD9900 |
TAZX157J010LSST0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | CWR29FC157JCXC vs TAZX157J010LSST0000 |
TAZX157J010CCSB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | CWR29FC157JCXC vs TAZX157J010CCSB0823 |
TAZX157J010LCMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | CWR29FC157JCXC vs TAZX157J010LCMD0H24 |
TAZX157J010CKSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | CWR29FC157JCXC vs TAZX157J010CKSZ0823 |
TAZX157J010LCMT0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | CWR29FC157JCXC vs TAZX157J010LCMT0945 |