Part Details for CWR29DC686KBGA by Kyocera AVX Components
Overview of CWR29DC686KBGA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29DC686KBGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R4375
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29DC686KBGA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2000 / $14.9600 | Buy Now |
DISTI #
478-CWR29DC686KBGA-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4080 | Buy Now |
DISTI #
CWR29DC686KBGA
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR29DC686KBGA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$11.8698 | Buy Now |
Part Details for CWR29DC686KBGA
CWR29DC686KBGA CAD Models
CWR29DC686KBGA Part Data Attributes
|
CWR29DC686KBGA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29DC686KBGA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2611, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 280 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for CWR29DC686KBGA
This table gives cross-reference parts and alternative options found for CWR29DC686KBGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29DC686KBGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG686K006CRST0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | CWR29DC686KBGA vs TAZG686K006CRST0900 |
T419G686K006PBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2711, | KEMET Corporation | CWR29DC686KBGA vs T419G686K006PBTLVL7280 |
TAZG686K006CKLT0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | CWR29DC686KBGA vs TAZG686K006CKLT0H23 |
TAZG686K006CKST0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | CWR29DC686KBGA vs TAZG686K006CKST0000 |
TAZG686K006LEMT0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | CWR29DC686KBGA vs TAZG686K006LEMT0845 |
TAZG686K006LFLD9000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | CWR29DC686KBGA vs TAZG686K006LFLD9000 |
T419G686K006SH7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2711 | KEMET Corporation | CWR29DC686KBGA vs T419G686K006SH7610 |
TAZG686K006LDLB0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | CWR29DC686KBGA vs TAZG686K006LDLB0924 |
TAZG686K006LKSC0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | CWR29DC686KBGA vs TAZG686K006LKSC0923 |
TAZG686K006LRLZT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29DC686KBGA vs TAZG686K006LRLZT845 |