Part Details for CWR29CB226KBDZ by Kyocera AVX Components
Overview of CWR29CB226KBDZ by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29CB226KBDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CWR29CB226KBDZ-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7114 | Buy Now |
DISTI #
CWR29CB226KBDZ
|
Avnet Americas | (Alt: CWR29CB226KBDZ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$11.2128 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$12.2000 | Buy Now |
Part Details for CWR29CB226KBDZ
CWR29CB226KBDZ CAD Models
CWR29CB226KBDZ Part Data Attributes
|
CWR29CB226KBDZ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29CB226KBDZ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 100 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR29CB226KBDZ
This table gives cross-reference parts and alternative options found for CWR29CB226KBDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29CB226KBDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419D226K004RB42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29CB226KBDZ vs T419D226K004RB42527640 |
T429D226K004PK42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1510 | KEMET Corporation | CWR29CB226KBDZ vs T429D226K004PK42507280 |
T419D226K004PHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1510, | KEMET Corporation | CWR29CB226KBDZ vs T419D226K004PHTLVL |
TAZD226K004LLLT0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 22uF, 1510, | Kyocera AVX Components | CWR29CB226KBDZ vs TAZD226K004LLLT0H00 |
TAZD226K004CBSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1510, | Kyocera AVX Components | CWR29CB226KBDZ vs TAZD226K004CBSZ0H24 |
TAZD226K004CCLC0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 22uF, 1510, | Kyocera AVX Components | CWR29CB226KBDZ vs TAZD226K004CCLC0724 |
TAZD226K004CCLD9045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 22uF, 1510, | Kyocera AVX Components | CWR29CB226KBDZ vs TAZD226K004CCLD9045 |
TAZD226K004CCMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 22uF, 1510, | Kyocera AVX Components | CWR29CB226KBDZ vs TAZD226K004CCMD0H45 |
TAZD226K004CDLC0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 22uF, 1510, | Kyocera AVX Components | CWR29CB226KBDZ vs TAZD226K004CDLC0800 |
TAZD226K004LKLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 22uF, 1510, | Kyocera AVX Components | CWR29CB226KBDZ vs TAZD226K004LKLC0H24 |