Part Details for CWR26HH107KBHZ by Vishay Intertechnologies
Overview of CWR26HH107KBHZ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR26HH107KBHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR26HH107KBHZ
|
Avnet Americas | 194DL107X9015H8BBZ - Bulk (Alt: CWR26HH107KBHZ) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9114 | Buy Now |
Part Details for CWR26HH107KBHZ
CWR26HH107KBHZ CAD Models
CWR26HH107KBHZ Part Data Attributes
|
CWR26HH107KBHZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR26HH107KBHZ
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, 2915
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for CWR26HH107KBHZ
This table gives cross-reference parts and alternative options found for CWR26HH107KBHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR26HH107KBHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HB107KBHZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR26HH107KBHZ vs CWR29HB107KBHZTR13 |
CWR19HH107KAHB | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR26HH107KBHZ vs CWR19HH107KAHB |
CWR29HH107KCHZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | KEMET Corporation | CWR26HH107KBHZ vs CWR29HH107KCHZ |
TAZH107K015LBLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR26HH107KBHZ vs TAZH107K015LBLC9945 |
TAZH107K015CRLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR26HH107KBHZ vs TAZH107K015CRLB0845 |
TAZH107K015LSSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR26HH107KBHZ vs TAZH107K015LSSC0700 |
T419H107K015PH42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR26HH107KBHZ vs T419H107K015PH42507640 |
TAZH107K015LAMT0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR26HH107KBHZ vs TAZH107K015LAMT0024 |
TAZH107K015LDLB9H45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR26HH107KBHZ vs TAZH107K015LDLB9H45 |
T429H107K015DH42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, 2915 | KEMET Corporation | CWR26HH107KBHZ vs T429H107K015DH42527005 |