Part Details for CWR26HH106JCFA by Vishay Intertechnologies
Overview of CWR26HH106JCFA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR26HH106JCFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR26HH106JCFA
|
Avnet Americas | 194DL106X5015F8BCA - Bulk (Alt: CWR26HH106JCFA) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8826 | Buy Now |
Part Details for CWR26HH106JCFA
CWR26HH106JCFA CAD Models
CWR26HH106JCFA Part Data Attributes
|
CWR26HH106JCFA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR26HH106JCFA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2214
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2214 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 667 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for CWR26HH106JCFA
This table gives cross-reference parts and alternative options found for CWR26HH106JCFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR26HH106JCFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF106J015CCMT0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2214, | Kyocera AVX Components | CWR26HH106JCFA vs TAZF106J015CCMT0723 |
TAZF106J015LLMT0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2214, | Kyocera AVX Components | CWR26HH106JCFA vs TAZF106J015LLMT0723 |
TAZF106J015LSLD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR26HH106JCFA vs TAZF106J015LSLD9845 |
TAZF106J015LLLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2214, | Kyocera AVX Components | CWR26HH106JCFA vs TAZF106J015LLLC0H00 |
TAZF106J015CBLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2214, | Kyocera AVX Components | CWR26HH106JCFA vs TAZF106J015CBLC0724 |
TAZF106J015CBLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR26HH106JCFA vs TAZF106J015CBLD9045 |
TAZF106J015LLSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2214, | Kyocera AVX Components | CWR26HH106JCFA vs TAZF106J015LLSZ0H00 |
TAZF106J015LASC0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2214, | Kyocera AVX Components | CWR26HH106JCFA vs TAZF106J015LASC0824 |
TAZF106J015CWSZT800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR26HH106JCFA vs TAZF106J015CWSZT800 |
TAZF106J015LKMT0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2214, | Kyocera AVX Components | CWR26HH106JCFA vs TAZF106J015LKMT0H23 |