Part Details for CWR19HK686KCHB by Kyocera AVX Components
Overview of CWR19HK686KCHB by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR19HK686KCHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y2989
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR19HK686KCHB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3300 / $22.4700 | Buy Now |
DISTI #
478-CWR19HK686KCHB-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1404 | Buy Now |
DISTI #
CWR19HK686KCHB
|
Avnet Americas | Cap Tant Solid 68uF 15VDC 10% 7.24 X 3.81 X 2.79mm SMD 0.01%(FR) Bulk (Alt: CWR19HK686KCHB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$17.8266 | Buy Now |
Part Details for CWR19HK686KCHB
CWR19HK686KCHB CAD Models
CWR19HK686KCHB Part Data Attributes
|
CWR19HK686KCHB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19HK686KCHB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR19HK686KCHB
This table gives cross-reference parts and alternative options found for CWR19HK686KCHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19HK686KCHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH686K015CEST0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | CWR19HK686KCHB vs TAZH686K015CEST0900 |
TAZH686K015CGSB0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | CWR19HK686KCHB vs TAZH686K015CGSB0724 |
TAZH686K015LCMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | CWR19HK686KCHB vs TAZH686K015LCMZ0745 |
TAZH686K015LWSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | CWR19HK686KCHB vs TAZH686K015LWSZ0H24 |
TAZH686K015LWLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | CWR19HK686KCHB vs TAZH686K015LWLC0H24 |
TAZH686K015LGST0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | CWR19HK686KCHB vs TAZH686K015LGST0000 |
TAZH686K015LGLT0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | CWR19HK686KCHB vs TAZH686K015LGLT0H23 |
TAZH686K015CRLDT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR19HK686KCHB vs TAZH686K015CRLDT845 |
TAZH686K015LFSC0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | CWR19HK686KCHB vs TAZH686K015LFSC0024 |
TAZH686K015CDST0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | CWR19HK686KCHB vs TAZH686K015CDST0824 |