Part Details for CWR19HC226KBFB by Kyocera AVX Components
Overview of CWR19HC226KBFB by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR19HC226KBFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J1309
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR19HC226KBFB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4200 / $16.0800 | Buy Now |
DISTI #
2266-CWR19HC226KBFB-ND
|
DigiKey | CAP TANT Min Qty: 3 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
196 In Stock |
|
$21.4600 / $24.2600 | Buy Now |
DISTI #
478-CWR19HC226KBFB-ND
|
DigiKey | CAP TANT Min Qty: 3 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8876 | Buy Now |
|
Onlinecomponents.com | Cap Tant Solid 22uF 15V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) Bulk RoHS: Compliant |
196 Partner Stock |
|
$20.3500 / $30.1900 | Buy Now |
DISTI #
CWR19HC226KBFB
|
TTI | Tantalum Capacitors - Solid SMD 22UF 15V 10% F Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.2900 / $17.4800 | Buy Now |
Part Details for CWR19HC226KBFB
CWR19HC226KBFB CAD Models
CWR19HC226KBFB Part Data Attributes
|
CWR19HC226KBFB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19HC226KBFB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 70 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for CWR19HC226KBFB
This table gives cross-reference parts and alternative options found for CWR19HC226KBFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19HC226KBFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HC226KBFCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR19HC226KBFB vs CWR29HC226KBFCTR |
CWR29HK226KAFZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2214, | Kyocera AVX Components | CWR19HC226KBFB vs CWR29HK226KAFZ |
CWR29HK226KCFZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR19HC226KBFB vs CWR29HK226KCFZTR |
CWR29HH226KDFC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2214, CHIP | KEMET Corporation | CWR19HC226KBFB vs CWR29HH226KDFC |
CWR16HB226KCFZ/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 22 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR19HC226KBFB vs CWR16HB226KCFZ/HR |
CWR29HB226KZFZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR19HC226KBFB vs CWR29HB226KZFZTR |
CWR16HC226KTFC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR19HC226KBFB vs CWR16HC226KTFC/TR |
TAZF226K015LBMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2214, | Kyocera AVX Components | CWR19HC226KBFB vs TAZF226K015LBMB0H23 |
TAZF226K015LWSD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2214, | Kyocera AVX Components | CWR19HC226KBFB vs TAZF226K015LWSD0H00 |
TAZF226K015LCMB0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2214, | Kyocera AVX Components | CWR19HC226KBFB vs TAZF226K015LCMB0723 |