Part Details for CWR19FK156KBDB by Kyocera AVX Components
Overview of CWR19FK156KBDB by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR19FK156KBDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K5310
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR19FK156KBDB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5700 / $15.0600 | Buy Now |
DISTI #
478-CWR19FK156KBDB-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3878 | Buy Now |
DISTI #
CWR19FK156KBDB
|
Avnet Americas | Cap Tant Solid 15uF 10V D CASE 10% (3.81 X 2.54 X 1.27mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR19FK156KBDB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3402 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, SURFACE MOUNT, 1510 | 28 |
|
$12.8089 / $19.7060 | Buy Now |
DISTI #
CWR19FK156KBDB
|
TTI | Tantalum Capacitors - Solid SMD 15UF 10V 10% D Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.4600 / $14.8100 | Buy Now |
Part Details for CWR19FK156KBDB
CWR19FK156KBDB CAD Models
CWR19FK156KBDB Part Data Attributes
|
CWR19FK156KBDB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19FK156KBDB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1510, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 50 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR19FK156KBDB
This table gives cross-reference parts and alternative options found for CWR19FK156KBDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19FK156KBDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FB156KTDATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1510, | Kyocera AVX Components | CWR19FK156KBDB vs CWR29FB156KTDATR |
CWR29FC156KDDBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1510, | Kyocera AVX Components | CWR19FK156KBDB vs CWR29FC156KDDBTR |
CWR29FK156KBDZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR19FK156KBDB vs CWR29FK156KBDZ |
CWR29FK156KDDCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1510, | Kyocera AVX Components | CWR19FK156KBDB vs CWR29FK156KDDCW |
CWR29FK156KBDZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR19FK156KBDB vs CWR29FK156KBDZTR13 |
T497D156K010BT61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR19FK156KBDB vs T497D156K010BT61107610 |
TAZD156K010CRLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR19FK156KBDB vs TAZD156K010CRLD0045 |
TAZD156K010LLLD9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1510, | Kyocera AVX Components | CWR19FK156KBDB vs TAZD156K010LLLD9H45 |
TAZD156K010CRLT0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1510, | Kyocera AVX Components | CWR19FK156KBDB vs TAZD156K010CRLT0023 |
TAZD156K010CRSC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR19FK156KBDB vs TAZD156K010CRSC0845 |