Part Details for CWR19FC107KTGC by KEMET Corporation
Overview of CWR19FC107KTGC by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR19FC107KTGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-CWR19FC107KTGC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 10% 6728 ESR=11 Ohms MIL-PRF-55365/11, CWR19 Style RoHS: Not Compliant | 0 |
|
$247.0300 | Order Now |