Part Details for CWR19DB227KCHC by Kyocera AVX Components
Overview of CWR19DB227KCHC by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR19DB227KCHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M9718
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR19DB227KCHC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1700 / $22.3000 | Buy Now |
DISTI #
478-CWR19DB227KCHC-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2586 | Buy Now |
DISTI #
CWR19DB227KCHC
|
Avnet Americas | Cap Tant Solid 220uF 6V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD (0.01%FR) Bulk - Custom Tape W/Leader (Alt: CWR19DB227KCHC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$19.1092 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 200 Lead time: 30 Weeks | 0 |
|
$19.2400 | Buy Now |
Part Details for CWR19DB227KCHC
CWR19DB227KCHC CAD Models
CWR19DB227KCHC Part Data Attributes
|
CWR19DB227KCHC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19DB227KCHC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR19DB227KCHC
This table gives cross-reference parts and alternative options found for CWR19DB227KCHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19DB227KCHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29DH227KTHBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | CWR19DB227KCHC vs CWR29DH227KTHBW |
CWR19DB227KTHBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | CWR19DB227KCHC vs CWR19DB227KTHBTR |
CWR16DC227KBHZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR19DB227KCHC vs CWR16DC227KBHZ/HR |
CWR16DC227KBHZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 220 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | CWR19DB227KCHC vs CWR16DC227KBHZ |
TAZH227K006CRMT0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | CWR19DB227KCHC vs TAZH227K006CRMT0H45 |
TAZH227K006CSLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR19DB227KCHC vs TAZH227K006CSLB0900 |
TAZH227K006CSMC0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | CWR19DB227KCHC vs TAZH227K006CSMC0845 |
TAZH227K006CWLBTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR19DB227KCHC vs TAZH227K006CWLBTH45 |
TAZH227K006LASC0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | CWR19DB227KCHC vs TAZH227K006LASC0945 |
TAZH227K006LBLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR19DB227KCHC vs TAZH227K006LBLD0045 |