Part Details for CWR19CC686MZECBULK by Kyocera AVX Components
Overview of CWR19CC686MZECBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR19CC686MZECBULK
CWR19CC686MZECBULK CAD Models
CWR19CC686MZECBULK Part Data Attributes
|
CWR19CC686MZECBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19CC686MZECBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR19CC686MZECBULK
This table gives cross-reference parts and alternative options found for CWR19CC686MZECBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19CC686MZECBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19CK686MBEA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2010, CHIP | KEMET Corporation | CWR19CC686MZECBULK vs CWR19CK686MBEA |
CWR29CC686MCEZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR19CC686MZECBULK vs CWR29CC686MCEZTR |
CWR29CK686MAEA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2010, CHIP | KEMET Corporation | CWR19CC686MZECBULK vs CWR29CK686MAEA |
TAZE686M004LWST0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 2010, | Kyocera AVX Components | CWR19CC686MZECBULK vs TAZE686M004LWST0924 |
TAZE686M004LKLC0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 2010, | Kyocera AVX Components | CWR19CC686MZECBULK vs TAZE686M004LKLC0023 |
TAZE686M004LEMZ0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 2010, | Kyocera AVX Components | CWR19CC686MZECBULK vs TAZE686M004LEMZ0045 |
TAZE686M004CRLT0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 2010, | Kyocera AVX Components | CWR19CC686MZECBULK vs TAZE686M004CRLT0000 |
T429E686M004SB4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2010, CHIP | KEMET Corporation | CWR19CC686MZECBULK vs T429E686M004SB4252 |
TAZE686M004CRSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR19CC686MZECBULK vs TAZE686M004CRSB0900 |
T497E686M004CH641AWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR19CC686MZECBULK vs T497E686M004CH641AWAFL |