Part Details for CWR16MH685MCGC by Vishay Intertechnologies
Overview of CWR16MH685MCGC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16MH685MCGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16MH685MCGC
|
Avnet Americas | Cap Tant Solid 6.8uF 35V G CASE 20% (6.73 X 2.79 X 2.79mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16MH685MCGC) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$31.2221 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$31.4000 | Buy Now |
Part Details for CWR16MH685MCGC
CWR16MH685MCGC CAD Models
CWR16MH685MCGC Part Data Attributes
|
CWR16MH685MCGC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16MH685MCGC
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2711, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CWR16MH685MCGC
This table gives cross-reference parts and alternative options found for CWR16MH685MCGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16MH685MCGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG685M035CRSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | CWR16MH685MCGC vs TAZG685M035CRSZ0923 |
TAZG685M035CSLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2711, | Kyocera AVX Components | CWR16MH685MCGC vs TAZG685M035CSLD0745 |
TAZG685M035CWST0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2711, | Kyocera AVX Components | CWR16MH685MCGC vs TAZG685M035CWST0924 |
TAZG685M035CRLT0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2711, | Kyocera AVX Components | CWR16MH685MCGC vs TAZG685M035CRLT0823 |
TAZG685M035CLMZ0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2711, | Kyocera AVX Components | CWR16MH685MCGC vs TAZG685M035CLMZ0945 |
TAZG685M035CKSC0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2711, | Kyocera AVX Components | CWR16MH685MCGC vs TAZG685M035CKSC0745 |
TAZG685M035LELZ0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2711, | Kyocera AVX Components | CWR16MH685MCGC vs TAZG685M035LELZ0845 |
TAZG685M035LKMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2711, | Kyocera AVX Components | CWR16MH685MCGC vs TAZG685M035LKMD0H24 |
TAZG685M035CKLC0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2711, | Kyocera AVX Components | CWR16MH685MCGC vs TAZG685M035CKLC0023 |
TAZG685M035LLMD0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2711, | Kyocera AVX Components | CWR16MH685MCGC vs TAZG685M035LLMD0724 |