Part Details for CWR16MC685MCGZ by Vishay Intertechnologies
Overview of CWR16MC685MCGZ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16MC685MCGZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16MC685MCGZ
|
Avnet Americas | Cap Tant Solid 6.8uF 35V G CASE 20% (6.73 X 2.79 X 2.79mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16MC685MCGZ) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$33.3180 / $42.3262 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$29.3900 | Buy Now |
Part Details for CWR16MC685MCGZ
CWR16MC685MCGZ CAD Models
CWR16MC685MCGZ Part Data Attributes
|
CWR16MC685MCGZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16MC685MCGZ
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2711, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CWR16MC685MCGZ
This table gives cross-reference parts and alternative options found for CWR16MC685MCGZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16MC685MCGZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419G685M035AKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2711, | KEMET Corporation | CWR16MC685MCGZ vs T419G685M035AKTLVL7280 |
CWR16MC685MBGB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR16MC685MCGZ vs CWR16MC685MBGB/TR |
CWR29MB685MZGZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | CWR16MC685MCGZ vs CWR29MB685MZGZBULK |
T419G685M035PCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2711, | KEMET Corporation | CWR16MC685MCGZ vs T419G685M035PCTLVL |
CWR16MH685MTGC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR16MC685MCGZ vs CWR16MH685MTGC/HR |
T419G685M035DB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2711 | KEMET Corporation | CWR16MC685MCGZ vs T419G685M035DB7005 |
T419G685M035MH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2711 | KEMET Corporation | CWR16MC685MCGZ vs T419G685M035MH7005 |
T419G685M035TH42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2711 | KEMET Corporation | CWR16MC685MCGZ vs T419G685M035TH42507005 |
CWR29MB685MZGCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | CWR16MC685MCGZ vs CWR29MB685MZGCBULK |
T419G685M035TH42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2711 | KEMET Corporation | CWR16MC685MCGZ vs T419G685M035TH42517280 |