Part Details for CWR16MB334KBAC by Vishay Intertechnologies
Overview of CWR16MB334KBAC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16MB334KBAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16MB334KBAC
|
Avnet Americas | Cap Tant Solid 0.33uF 35V A CASE 10% (2.54 X 1.27 X 1.27mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR16MB334KBAC) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$16.6352 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$16.7300 | Buy Now |
Part Details for CWR16MB334KBAC
CWR16MB334KBAC CAD Models
CWR16MB334KBAC Part Data Attributes
|
CWR16MB334KBAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16MB334KBAC
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 22000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR16MB334KBAC
This table gives cross-reference parts and alternative options found for CWR16MB334KBAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16MB334KBAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16MH334KCAB/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.33 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR16MB334KBAC vs CWR16MH334KCAB/HR |
CWR19MH334KPAZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1005, CHIP | KEMET Corporation | CWR16MB334KBAC vs CWR19MH334KPAZ |
CWR29MH334KDAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | CWR16MB334KBAC vs CWR29MH334KDAB |
TAZA334K035CELC9845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | CWR16MB334KBAC vs TAZA334K035CELC9845 |
TAZA334K035CBSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR16MB334KBAC vs TAZA334K035CBSD0823 |
TAZA334K035CFLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | CWR16MB334KBAC vs TAZA334K035CFLZ0H00 |
TAZA334K035CRLZT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16MB334KBAC vs TAZA334K035CRLZT000 |
TAZA334K035LDLT0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | CWR16MB334KBAC vs TAZA334K035LDLT0724 |
T429A334K035PBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | KEMET Corporation | CWR16MB334KBAC vs T429A334K035PBTLVL |
TAZA334K035CGLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | CWR16MB334KBAC vs TAZA334K035CGLZ0700 |