CWR16MB106JCHZ/TR
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, SURFACE MOUNT, 2915, CHIP, ROHS COMPLIANT

Overview of CWR16MB106JCHZ/TR by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CWR16MB106JCHZ/TR by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR16MB106JCHZ/TR by Vishay Sprague

CWR16MB106JCHZ/TR
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2915
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
2.79 mm
JESD-609 Code
e4
Leakage Current
0.004 mA
Length
7.24 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
MIL-PRF-55365/13
Size Code
2915
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
GOLD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
3.81 mm
Want to compare parts?
  1. CWR16MB106JCHZ/TR
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, SURFACE MOUNT, 2915, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CWR16MB106JCHZ/TR

This table gives cross-reference parts and alternative options found for CWR16MB106JCHZ/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16MB106JCHZ/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZH106J035LFLZ0H45 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2915, Kyocera AVX Components CWR16MB106JCHZ/TR vs TAZH106J035LFLZ0H45
TAZH106J035LKST0023 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2915, Kyocera AVX Components CWR16MB106JCHZ/TR vs TAZH106J035LKST0023
TAZH106J035LLMT0945 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2915, Kyocera AVX Components CWR16MB106JCHZ/TR vs TAZH106J035LLMT0945
TAZH106J035LRLBT845 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components CWR16MB106JCHZ/TR vs TAZH106J035LRLBT845
TAZH106J035LRST0923 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2915, Kyocera AVX Components CWR16MB106JCHZ/TR vs TAZH106J035LRST0923
TAZH106J035LSSD0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2915, CHIP Kyocera AVX Components CWR16MB106JCHZ/TR vs TAZH106J035LSSD0845
TAZH106J035LWLC9H00 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2915, Kyocera AVX Components CWR16MB106JCHZ/TR vs TAZH106J035LWLC9H00
T419H106J035MC42507005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, 2915 KEMET Corporation CWR16MB106JCHZ/TR vs T419H106J035MC42507005
T429H106J035SH42527610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, 2915 KEMET Corporation CWR16MB106JCHZ/TR vs T429H106J035SH42527610
T429H106J035AB42517280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2915, CHIP KEMET Corporation CWR16MB106JCHZ/TR vs T429H106J035AB42517280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR16MB106JCHZ/TR by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR16MB106JCHZ/TR by Vishay Sprague

Select Manufacturer
Which Manufacturer of CWR16MB106JCHZ/TR would you like to use for your alert(s)?
  • Please alert me when CWR16MB106JCHZ/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR16MB106JCHZ/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR16MB106JCHZ/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR16MB106JCHZ/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR16MB106JCHZ/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR16MB106JCHZ/TR by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: