Datasheets
CWR16KH225MBDZ/TR by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1510, CHIP

Part Details for CWR16KH225MBDZ/TR by Vishay Intertechnologies

Overview of CWR16KH225MBDZ/TR by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CWR16KH225MBDZ/TR

Part # Distributor Description Stock Price Buy
DISTI # CWR16KH225MBDZ/TR
Avnet Americas Cap Tant Solid 2.2uF 25V D CASE 20% (3.81 X 2.54 X 1.27mm) SMD (0.1%FR) T/R - Tape and Reel (Alt: CWR16KH225MBDZ/TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
  • 2,500 $16.5760
$16.5760 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $16.6700
$16.6700 Buy Now

Part Details for CWR16KH225MBDZ/TR

CWR16KH225MBDZ/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CWR16KH225MBDZ/TR Part Data Attributes

CWR16KH225MBDZ/TR Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CWR16KH225MBDZ/TR Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1510, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant
Capacitance 2.2 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 6000 mΩ
Height 1.27 mm
JESD-609 Code e0
Leakage Current 0.001 mA
Length 3.81 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Reference Standard MIL-PRF-55365/13
Size Code 1510
Surface Mount YES
Tan Delta 0.06
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Width 2.54 mm

Alternate Parts for CWR16KH225MBDZ/TR

This table gives cross-reference parts and alternative options found for CWR16KH225MBDZ/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16KH225MBDZ/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAZD225M025CALC9800 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1510, Kyocera AVX Components CWR16KH225MBDZ/TR vs TAZD225M025CALC9800
TAZD225M025LWSB0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1510, Kyocera AVX Components CWR16KH225MBDZ/TR vs TAZD225M025LWSB0H24
T419D225M025AK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1510 KEMET Corporation CWR16KH225MBDZ/TR vs T419D225M025AK
TAZD225M025LFSD0845 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1510, Kyocera AVX Components CWR16KH225MBDZ/TR vs TAZD225M025LFSD0845
TAZD225M025CDST0024 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1510, Kyocera AVX Components CWR16KH225MBDZ/TR vs TAZD225M025CDST0024
T429D225M025CH42527640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CWR16KH225MBDZ/TR vs T429D225M025CH42527640
T429D225M025DB42517280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1510, CHIP KEMET Corporation CWR16KH225MBDZ/TR vs T429D225M025DB42517280
TAZD225M025LBMD0700 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1510, Kyocera AVX Components CWR16KH225MBDZ/TR vs TAZD225M025LBMD0700
T419D225M025MKTLVL7610 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1510, KEMET Corporation CWR16KH225MBDZ/TR vs T419D225M025MKTLVL7610
TAZD225M025LBMB0845 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1510, Kyocera AVX Components CWR16KH225MBDZ/TR vs TAZD225M025LBMB0845

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR16KH225MBDZ/TR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR16KH225MBDZ/TR by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CWR16KH225MBDZ/TR would you like to use for your alert(s)?
  • Please alert me when CWR16KH225MBDZ/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR16KH225MBDZ/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR16KH225MBDZ/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR16KH225MBDZ/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR16KH225MBDZ/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR16KH225MBDZ/TR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: