Part Details for CWR16HC476MBGZ by Vishay Intertechnologies
Overview of CWR16HC476MBGZ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16HC476MBGZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16HC476MBGZ
|
Avnet Americas | Cap Tant Solid 47uF 15V G CASE 20% (6.73 X 2.79 X 2.79mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR16HC476MBGZ) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$19.4294 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$19.5400 | Buy Now |
Part Details for CWR16HC476MBGZ
CWR16HC476MBGZ CAD Models
CWR16HC476MBGZ Part Data Attributes
|
CWR16HC476MBGZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16HC476MBGZ
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2711, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CWR16HC476MBGZ
This table gives cross-reference parts and alternative options found for CWR16HC476MBGZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16HC476MBGZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497G476M015CC652A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR16HC476MBGZ vs T497G476M015CC652A |
T419G476M015BB42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR16HC476MBGZ vs T419G476M015BB42507640 |
TAZG476M015CGMB0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | CWR16HC476MBGZ vs TAZG476M015CGMB0724 |
T497G476M015CC642BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR16HC476MBGZ vs T497G476M015CC642BWAFL |
TAZG476M015LALB0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | CWR16HC476MBGZ vs TAZG476M015LALB0700 |
TAZG476M015LSSD0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | CWR16HC476MBGZ vs TAZG476M015LSSD0H24 |
TAZG476M015CLSB0945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | CWR16HC476MBGZ vs TAZG476M015CLSB0945 |
TAZG476M015LRMB0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | CWR16HC476MBGZ vs TAZG476M015LRMB0700 |
TAZG476M015CDLD0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | CWR16HC476MBGZ vs TAZG476M015CDLD0H23 |
TAZG476M015CWLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | CWR16HC476MBGZ vs TAZG476M015CWLB0745 |