Part Details for CWR16DC335MBAZ by Vishay Intertechnologies
Overview of CWR16DC335MBAZ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16DC335MBAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16DC335MBAZ
|
Avnet Americas | Cap Tant Solid 3.3uF 6V A CASE 20% (2.54 X 1.27 X 1.27mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR16DC335MBAZ) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$14.7053 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$14.7900 | Buy Now |
Part Details for CWR16DC335MBAZ
CWR16DC335MBAZ CAD Models
CWR16DC335MBAZ Part Data Attributes
|
CWR16DC335MBAZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16DC335MBAZ
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR16DC335MBAZ
This table gives cross-reference parts and alternative options found for CWR16DC335MBAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16DC335MBAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA335M006CDSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | CWR16DC335MBAZ vs TAZA335M006CDSB0H45 |
TAZA335M006CCSC0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | CWR16DC335MBAZ vs TAZA335M006CCSC0845 |
TAZA335M006CELB0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | CWR16DC335MBAZ vs TAZA335M006CELB0023 |
T419A335M006AC42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, 1005 | KEMET Corporation | CWR16DC335MBAZ vs T419A335M006AC42507005 |
TAZA335M006CCLD0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | CWR16DC335MBAZ vs TAZA335M006CCLD0045 |
TAZA335M006CGLB9800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | CWR16DC335MBAZ vs TAZA335M006CGLB9800 |
TAZA335M006LEMD0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | CWR16DC335MBAZ vs TAZA335M006LEMD0900 |
TAZA335M006LKST0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | CWR16DC335MBAZ vs TAZA335M006LKST0H45 |
TAZA335M006CBST0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | CWR16DC335MBAZ vs TAZA335M006CBST0845 |
TAZA335M006LGLC9000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | CWR16DC335MBAZ vs TAZA335M006LGLC9000 |