Part Details for CWR16CH336JCEA by Vishay Intertechnologies
Overview of CWR16CH336JCEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16CH336JCEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16CH336JCEA
|
Avnet Americas | Cap Tant Solid 33uF 4V E CASE 5% (5.08 X 2.54 X 1.27mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16CH336JCEA) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$39.8179 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$40.0400 | Buy Now |
Part Details for CWR16CH336JCEA
CWR16CH336JCEA CAD Models
CWR16CH336JCEA Part Data Attributes
|
CWR16CH336JCEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16CH336JCEA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR16CH336JCEA
This table gives cross-reference parts and alternative options found for CWR16CH336JCEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16CH336JCEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE336J004CSSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR16CH336JCEA vs TAZE336J004CSSC0024 |
T419E336J004RK4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2010, CHIP | KEMET Corporation | CWR16CH336JCEA vs T419E336J004RK4252 |
T419E336J004TK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, 2010 | KEMET Corporation | CWR16CH336JCEA vs T419E336J004TK42517280 |
TAZE336J004LWLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, 2010, | Kyocera AVX Components | CWR16CH336JCEA vs TAZE336J004LWLB9945 |
TAZE336J004LSLDT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16CH336JCEA vs TAZE336J004LSLDT700 |
TAZE336J004LGMC0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 2010, | Kyocera AVX Components | CWR16CH336JCEA vs TAZE336J004LGMC0045 |
TAZE336J004LGLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 2010, | Kyocera AVX Components | CWR16CH336JCEA vs TAZE336J004LGLZ0H45 |
TAZE336J004CRLZT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16CH336JCEA vs TAZE336J004CRLZT845 |
TAZE336J004CRLD98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16CH336JCEA vs TAZE336J004CRLD98GC |
TAZE336J004CKSD0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 2010, | Kyocera AVX Components | CWR16CH336JCEA vs TAZE336J004CKSD0845 |