Part Details for CWR16CC157JBGA by Vishay Intertechnologies
Overview of CWR16CC157JBGA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16CC157JBGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16CC157JBGA
|
Avnet Americas | Cap Tant Solid 150uF 4V G CASE 5% (6.73 X 2.79 X 2.79mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR16CC157JBGA) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$31.2375 / $35.2359 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$29.7500 | Buy Now |
Part Details for CWR16CC157JBGA
CWR16CC157JBGA CAD Models
CWR16CC157JBGA Part Data Attributes
|
CWR16CC157JBGA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16CC157JBGA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2711, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CWR16CC157JBGA
This table gives cross-reference parts and alternative options found for CWR16CC157JBGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16CC157JBGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG157J004LWLZT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16CC157JBGA vs TAZG157J004LWLZT945 |
TAZG157J004LDLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | CWR16CC157JBGA vs TAZG157J004LDLZ0845 |
TAZG157J004LKMD0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | CWR16CC157JBGA vs TAZG157J004LKMD0724 |
TAZG157J004LRSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | CWR16CC157JBGA vs TAZG157J004LRSC0H45 |
TAZG157J004LSSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | CWR16CC157JBGA vs TAZG157J004LSSB0823 |
TAZG157J004LSLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | CWR16CC157JBGA vs TAZG157J004LSLC0023 |
TAZG157J004CBSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | CWR16CC157JBGA vs TAZG157J004CBSB0023 |
TAZG157J004CCMB0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | CWR16CC157JBGA vs TAZG157J004CCMB0945 |
TAZG157J004CAMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | CWR16CC157JBGA vs TAZG157J004CAMD0H24 |
TAZG157J004CCMD0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | CWR16CC157JBGA vs TAZG157J004CCMD0800 |