Part Details for CWR16CB337KBHA/TR by Vishay Intertechnologies
Results Overview of CWR16CB337KBHA/TR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CWR16CB337KBHA/TR Information
CWR16CB337KBHA/TR by Vishay Intertechnologies is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CWR16CB337KBHA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16CB337KBHA/TR
|
Avnet Americas | Cap Tant Solid 330uF 4V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD (0.1%FR) T/R - Tape and Reel (Alt: CWR... more RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$24.0312 / $26.1630 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$24.2300 | Buy Now |