Part Details for CWR16CB335MCAC by Vishay Intertechnologies
Overview of CWR16CB335MCAC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16CB335MCAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16CB335MCAC
|
Avnet Americas | Cap Tant Solid 3.3uF 4V A CASE 20% (2.54 X 1.27 X 1.27mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16CB335MCAC) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$23.9168 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$24.0500 | Buy Now |
Part Details for CWR16CB335MCAC
CWR16CB335MCAC CAD Models
CWR16CB335MCAC Part Data Attributes
|
CWR16CB335MCAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16CB335MCAC
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR16CB335MCAC
This table gives cross-reference parts and alternative options found for CWR16CB335MCAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16CB335MCAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16CB335MCAC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR16CB335MCAC vs CWR16CB335MCAC/PR |
CWR16CH335MBAZ/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR16CB335MCAC vs CWR16CH335MBAZ/PR |
CWR16CB335MBAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR16CB335MCAC vs CWR16CB335MBAB |
CWR16CB335MCAC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR16CB335MCAC vs CWR16CB335MCAC/HR |
CWR16CB335MCAB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR16CB335MCAC vs CWR16CB335MCAB/PR |
CWR16CC335MBAB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR16CB335MCAC vs CWR16CC335MBAB/PR |
CWR16CC335MBAB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR16CB335MCAC vs CWR16CC335MBAB/TR |
CWR16CC335MCAB/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR16CB335MCAC vs CWR16CC335MCAB/HR |
CWR16CB335MBAB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR16CB335MCAC vs CWR16CB335MBAB/PR |
CWR16CC335MCAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR16CB335MCAC vs CWR16CC335MCAA |