Part Details for CWR16CB227JTHC/TR by Vishay Intertechnologies
Results Overview of CWR16CB227JTHC/TR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CWR16CB227JTHC/TR Information
CWR16CB227JTHC/TR by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CWR16CB227JTHC/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16CB227JTHC/TR
|
Avnet Americas | Cap Tant Solid 220uF 4V H CASE 5% (7.24 X 3.81 X 2.79mm) SMD (0.01%FR) 1 Ohm 125?C T/R - Tape and Re... more RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$72.4656 / $78.8940 | Buy Now |
Part Details for CWR16CB227JTHC/TR
CWR16CB227JTHC/TR CAD Models
CWR16CB227JTHC/TR Part Data Attributes
|
CWR16CB227JTHC/TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16CB227JTHC/TR
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2915, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.008 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for CWR16CB227JTHC/TR
This table gives cross-reference parts and alternative options found for CWR16CB227JTHC/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16CB227JTHC/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAZH227J004LEST0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2915, | CWR16CB227JTHC/TR vs TAZH227J004LEST0923 |
TAZH227J004LKMZ0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2915, | CWR16CB227JTHC/TR vs TAZH227J004LKMZ0745 |
TAZH227J004LRSDT045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CWR16CB227JTHC/TR vs TAZH227J004LRSDT045 |
TAZH227J004LWSB0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, 2915, | CWR16CB227JTHC/TR vs TAZH227J004LWSB0H24 |
TAZH227J004CWLC0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, 2915, | CWR16CB227JTHC/TR vs TAZH227J004CWLC0724 |
TAZH227J004CRSCT845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CWR16CB227JTHC/TR vs TAZH227J004CRSCT845 |
TAZH227J004CLST0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2915, | CWR16CB227JTHC/TR vs TAZH227J004CLST0824 |
TAZH227J004CLSC0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2915, | CWR16CB227JTHC/TR vs TAZH227J004CLSC0924 |
TAZH227J004CGSZ0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2915, | CWR16CB227JTHC/TR vs TAZH227J004CGSZ0823 |
TAZH227J004CGLT0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2915, | CWR16CB227JTHC/TR vs TAZH227J004CGLT0723 |