Part Details for CWR15FK335KBRA by Kyocera AVX Components
Overview of CWR15FK335KBRA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR15FK335KBRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y2826
|
Newark | Tacmicrochip Rohs Compliant: Yes |Kyocera Avx CWR15FK335KBRA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0500 / $13.2400 | Buy Now |
DISTI #
478-CWR15FK335KBRA-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5966 | Buy Now |
DISTI #
CWR15FK335KBRA
|
Avnet Americas | BIDD TANTALUM CHIP TACMICROCHIP - Custom Tape W/Leader (Alt: CWR15FK335KBRA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 48 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$9.9685 | Buy Now |
Part Details for CWR15FK335KBRA
CWR15FK335KBRA CAD Models
CWR15FK335KBRA Part Data Attributes
|
CWR15FK335KBRA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR15FK335KBRA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/12 | |
Ripple Current | 30 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for CWR15FK335KBRA
This table gives cross-reference parts and alternative options found for CWR15FK335KBRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR15FK335KBRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBCR335K010CRSBT023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0805, CHIP | CWR15FK335KBRA vs TBCR335K010CRSBT023 |
TBCR335K010CRLC5923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CWR15FK335KBRA vs TBCR335K010CRLC5923 |
TBCR335K010CGSB0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | CWR15FK335KBRA vs TBCR335K010CGSB0723 |
TBCR335K010CELZ0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | CWR15FK335KBRA vs TBCR335K010CELZ0924 |
TBCR335K010CWSB0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0805, CHIP | CWR15FK335KBRA vs TBCR335K010CWSB0H00 |
TBCR335K010CFLD9900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | CWR15FK335KBRA vs TBCR335K010CFLD9900 |
TBCR335K010CWSDT945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0805, CHIP | CWR15FK335KBRA vs TBCR335K010CWSDT945 |
TBCR335K010CDSC0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | CWR15FK335KBRA vs TBCR335K010CDSC0923 |
TBCR335K010CXSB0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | CWR15FK335KBRA vs TBCR335K010CXSB0700 |
TBCR335K010CESC0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | CWR15FK335KBRA vs TBCR335K010CESC0000 |