Part Details for CWR15DK476KBAB by Kyocera AVX Components
Overview of CWR15DK476KBAB by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR15DK476KBAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CWR15DK476KBAB-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6133 | Buy Now |
DISTI #
CWR15DK476KBAB
|
Avnet Americas | BIDD TANTALUM CHIP TACMICROCHIP (Alt: CWR15DK476KBAB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 48 Weeks, 0 Days | 0 |
|
$9.8769 | Buy Now |
Part Details for CWR15DK476KBAB
CWR15DK476KBAB CAD Models
CWR15DK476KBAB Part Data Attributes
|
CWR15DK476KBAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR15DK476KBAB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 48 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0028 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/12 | |
Ripple Current | 40 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CWR15DK476KBAB
This table gives cross-reference parts and alternative options found for CWR15DK476KBAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR15DK476KBAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCA476K006CDMB0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 1206, | Kyocera AVX Components | CWR15DK476KBAB vs TBCA476K006CDMB0723 |
TBCA476K006CRMC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | CWR15DK476KBAB vs TBCA476K006CRMC0900 |
TBJA476K006LRLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1206, | Kyocera AVX Components | CWR15DK476KBAB vs TBJA476K006LRLC0H24 |
TBCA476K006CKLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 1206, | Kyocera AVX Components | CWR15DK476KBAB vs TBCA476K006CKLZ0H00 |
TBCA476K006CAMC0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 1206, | Kyocera AVX Components | CWR15DK476KBAB vs TBCA476K006CAMC0923 |
TBCA476K006CSSZT924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CWR15DK476KBAB vs TBCA476K006CSSZT924 |
TBCA476K006CSSDT023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CWR15DK476KBAB vs TBCA476K006CSSDT023 |
TBCA476K006CASZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 1206, | Kyocera AVX Components | CWR15DK476KBAB vs TBCA476K006CASZ0724 |
TBCA476K006CBMD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | CWR15DK476KBAB vs TBCA476K006CBMD0745 |
TBCA476K006CKMC0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 1206, | Kyocera AVX Components | CWR15DK476KBAB vs TBCA476K006CKMC0000 |