Part Details for CWR11NK224KRW by Kyocera AVX Components
Overview of CWR11NK224KRW by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11NK224KRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11NK224KR\\W
|
Avnet Americas | Cap Tant Solid 0.22uF 50V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 (0.01%FR) 14 Ohm 125?C Waffle Pack - Waffle Pack (Alt: CWR11NK224KR\\W) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$20.7647 | Buy Now |